
VJ0805A102JXBMC | |
---|---|
DigiKey Part Number | 720-1985-2-ND - Tape & Reel (TR) 720-1985-1-ND - Cut Tape (CT) 720-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXBMC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXBMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.96700 | $19.67 |
50 | $1.39940 | $69.97 |
100 | $1.08910 | $108.91 |
500 | $0.99096 | $495.48 |
1,000 | $0.95203 | $952.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63203 | $1,896.09 |