Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102JXBAC

DigiKey Part Number
720-1703-2-ND - Tape & Reel (TR)
720-1703-1-ND - Cut Tape (CT)
720-1703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102JXBAC
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.76500$17.65
50$1.29560$64.78
100$1.15350$115.35
500$0.88274$441.37
1,000$0.82025$820.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60140$1,804.20
6,000$0.56195$3,371.70
15,000$0.55643$8,346.45
21,000$0.54409$11,425.89
30,000$0.53220$15,966.00
36,000$0.52657$18,956.52
72,000$0.51771$37,275.12
Manufacturers Standard Package