
VJ0603Y683KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y683KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y683KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y683KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y683KXJCW1BC |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y683KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y683JXXCW1BC | Vishay Vitramon | 3,519 | 720-VJ0603Y683JXXCW1BCCT-ND | $1.32000 | Upgrade |
| VJ0603Y683KXACW1BC | Vishay Vitramon | 3,163 | 720-1838-1-ND | $0.99000 | Upgrade |
| VJ0603Y683KXJAC | Vishay Vitramon | 6,451 | 720-VJ0603Y683KXJACCT-ND | $2.30000 | Upgrade |
| VJ0603Y683KXXAC | Vishay Vitramon | 7,900 | 720-VJ0603Y683KXXACCT-ND | $2.47000 | Upgrade |
| VJ0603Y683KXXCW1BC | Vishay Vitramon | 3,796 | 720-VJ0603Y683KXXCW1BCCT-ND | $0.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.30260 | $30.26 |
| 500 | $0.22264 | $111.32 |
| 1,000 | $0.19806 | $198.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13759 | $550.36 |
| 8,000 | $0.12559 | $1,004.72 |
| 12,000 | $0.11960 | $1,435.20 |
| 20,000 | $0.11295 | $2,259.00 |
| 28,000 | $0.10907 | $3,053.96 |
| 40,000 | $0.10534 | $4,213.60 |

