
VJ0603Y683KXXAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y683KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y683KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y683KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y683KXXAC |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y683KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.38800 | $13.88 |
50 | $1.00660 | $50.33 |
100 | $0.89010 | $89.01 |
500 | $0.69482 | $347.41 |
1,000 | $0.63463 | $634.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51596 | $2,063.84 |
8,000 | $0.48582 | $3,886.56 |
12,000 | $0.46226 | $5,547.12 |
20,000 | $0.45983 | $9,196.60 |
28,000 | $0.43715 | $12,240.20 |
40,000 | $0.43577 | $17,430.80 |
48,000 | $0.43511 | $20,885.28 |
96,000 | $0.43266 | $41,535.36 |
100,000 | $0.43177 | $43,177.00 |