
VJ0603Y683JXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y683JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y683JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y683JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y683JXXCW1BC |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y683JXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67500 | $6.75 |
50 | $0.47580 | $23.79 |
100 | $0.41410 | $41.41 |
500 | $0.31084 | $155.42 |
1,000 | $0.27890 | $278.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25287 | $1,011.48 |
8,000 | $0.22398 | $1,791.84 |
12,000 | $0.20942 | $2,513.04 |
20,000 | $0.19560 | $3,912.00 |
28,000 | $0.18371 | $5,143.88 |
48,000 | $0.18110 | $8,692.80 |
96,000 | $0.17231 | $16,541.76 |
100,000 | $0.17185 | $17,185.00 |