VJ0603Y683JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70606
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.69654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,519
Unit Price: $1.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20919
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.23039
Datasheet

Direct


KYOCERA AVX
In Stock: 37
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05083
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,117
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14411
Datasheet
0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y683JXJPW1BC

DigiKey Part Number
VJ0603Y683JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y683JXJPW1BC
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y683JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y683JXJAPVishay Vitramon0VJ0603Y683JXJAP-ND$0.58956Upgrade
VJ0603Y683JXXACVishay Vitramon0VJ0603Y683JXXAC-ND$0.70606Upgrade
VJ0603Y683JXXAPVishay Vitramon0VJ0603Y683JXXAP-ND$0.69654Upgrade
VJ0603Y683JXXCW1BCVishay Vitramon3,519720-VJ0603Y683JXXCW1BCCT-ND$1.32000Upgrade
VJ0603Y683JXXPW1BCVishay Vitramon0VJ0603Y683JXXPW1BC-ND$0.20919Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.20919$3,137.85
Manufacturers Standard Package