VJ0603Y681JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: $1.73000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31255
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62369
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.28266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.22775
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Similar


Vishay Vitramon
In Stock: 3,850
Unit Price: $2.96000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.61486
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.87317
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.03501
Datasheet
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y681JXAPW1BC

DigiKey Part Number
VJ0603Y681JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y681JXAPW1BC
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y681JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y681JXAACVishay Vitramon8,000720-VJ0603Y681JXAACCT-ND$1.73000Upgrade
VJ0603Y681JXAAPVishay Vitramon0VJ0603Y681JXAAP-ND$0.31255Upgrade
VJ0603Y681JXBACVishay Vitramon0VJ0603Y681JXBAC-ND$0.62369Upgrade
VJ0603Y681JXBAPVishay Vitramon0VJ0603Y681JXBAP-ND$0.61277Upgrade
VJ0603Y681JXBCW1BCVishay Vitramon0VJ0603Y681JXBCW1BC-ND$0.28266Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16162$2,424.30
Manufacturers Standard Package