Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y681JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y681JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y681JXBCW1BC |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y681JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y681JXBAC | Vishay Vitramon | 0 | VJ0603Y681JXBAC-ND | $0.62369 | Upgrade |
| VJ0603Y681JXBAP | Vishay Vitramon | 0 | VJ0603Y681JXBAP-ND | $0.61277 | Upgrade |
| VJ0603Y681JXCAC | Vishay Vitramon | 0 | VJ0603Y681JXCAC-ND | $0.75001 | Upgrade |
| VJ0603Y681JXCAP | Vishay Vitramon | 0 | VJ0603Y681JXCAP-ND | $0.73753 | Upgrade |
| VJ0603Y681JXBPW1BC | Vishay Vitramon | 0 | VJ0603Y681JXBPW1BC-ND | $0.25439 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28266 | $1,130.64 |








