VJ0603Y561JXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32452
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32031
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52803
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56011
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.70280
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.06852
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.03501
Datasheet

Similar


Vishay Vitramon
In Stock: 10,683
Unit Price: $2.06000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.46979
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.43476
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.44330
Datasheet
560 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y561JXJAC

DigiKey Part Number
VJ0603Y561JXJAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y561JXJAC
Description
CAP CER 560PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y561JXJAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y561JXAACVishay Vitramon0VJ0603Y561JXAAC-ND$0.32452Upgrade
VJ0603Y561JXAAPVishay Vitramon0VJ0603Y561JXAAP-ND$0.32031Upgrade
VJ0603Y561JXBACVishay Vitramon0VJ0603Y561JXBAC-ND$0.57037Upgrade
VJ0603Y561JXBAPVishay Vitramon0VJ0603Y561JXBAP-ND$0.52803Upgrade
VJ0603Y561JXXACVishay Vitramon0VJ0603Y561JXXAC-ND$0.57037Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.53291$4,263.28