560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A561JXAAC

DigiKey Part Number
720-VJ0603A561JXAACTR-ND - Tape & Reel (TR)
720-VJ0603A561JXAACCT-ND - Cut Tape (CT)
720-VJ0603A561JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A561JXAAC
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A561JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.20900$12.09
50$0.86980$43.49
100$0.76620$76.62
500$0.59212$296.06
1,000$0.53834$538.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45790$1,831.60
8,000$0.42803$3,424.24
12,000$0.41308$4,956.96
20,000$0.39651$7,930.20
28,000$0.38684$10,831.52
40,000$0.37752$15,100.80
Manufacturers Standard Package