VJ0603Y561JXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52803
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.70280
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.06852
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.03501
Datasheet

Similar


Vishay Vitramon
In Stock: 10,683
Unit Price: $2.06000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.46979
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.43476
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.44330
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.35327
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.34604
Datasheet
560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y561JXAAC

DigiKey Part Number
VJ0603Y561JXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y561JXAAC
Description
CAP CER 560PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y561JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y561JXBACVishay Vitramon0VJ0603Y561JXBAC-ND$0.57037Upgrade
VJ0603Y561JXBAPVishay Vitramon0VJ0603Y561JXBAP-ND$0.52803Upgrade
VJ0603Y561JXCACVishay Vitramon0VJ0603Y561JXCAC-ND$0.75001Upgrade
VJ0603Y561JXCAPVishay Vitramon0VJ0603Y561JXCAP-ND$0.73753Upgrade
VJ0603A561FXAACVishay Vitramon0VJ0603A561FXAAC-ND$3.70280Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.32452$2,596.16