Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y472MXBAC | |
|---|---|
DigiKey Part Number | VJ0603Y472MXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472MXBAC |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472MXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y472JXBAC | Vishay Vitramon | 0 | VJ0603Y472JXBAC-ND | $0.64221 | Upgrade |
| VJ0603Y472JXBAP | Vishay Vitramon | 0 | VJ0603Y472JXBAP-ND | $0.63105 | Upgrade |
| VJ0603Y472JXCAC | Vishay Vitramon | 0 | VJ0603Y472JXCAC-ND | $0.75001 | Upgrade |
| VJ0603Y472JXCAP | Vishay Vitramon | 0 | VJ0603Y472JXCAP-ND | $0.73753 | Upgrade |
| VJ0603Y472KXBAC | Vishay Vitramon | 9,123 | 720-VJ0603Y472KXBACCT-ND | $2.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.49523 | $3,961.84 |



