VJ0603Y472MXCAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,000
Unit Price: $3.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68324
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.41338
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.42161
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.34415
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.33705
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.65355
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.63105
Datasheet
4700 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472MXCAC

DigiKey Part Number
VJ0603Y472MXCAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472MXCAC
Description
CAP CER 4700PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472MXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y472JXCACVishay Vitramon0VJ0603Y472JXCAC-ND$0.75001Upgrade
VJ0603Y472JXCAPVishay Vitramon0VJ0603Y472JXCAP-ND$0.73753Upgrade
VJ0603Y472KXCACVishay Vitramon5,000720-1977-1-ND$3.12000Upgrade
VJ0603Y472KXCAPVishay Vitramon0VJ0603Y472KXCAP-ND$0.68324Upgrade
GA0603Y472MBCAR31GVishay Vitramon0GA0603Y472MBCAR31G-ND$0.41338Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.64221$5,137.68