
VJ0603Y472KXBAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y472KXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y472KXBACCT-ND - Cut Tape (CT) 720-VJ0603Y472KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXBAC |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.94840 | $47.42 |
100 | $0.79270 | $79.27 |
500 | $0.67436 | $337.18 |
1,000 | $0.61551 | $615.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49999 | $1,999.96 |
8,000 | $0.40103 | $3,208.24 |
12,000 | $0.39485 | $4,738.20 |
20,000 | $0.39271 | $7,854.20 |
28,000 | $0.38716 | $10,840.48 |
40,000 | $0.38591 | $15,436.40 |
48,000 | $0.38530 | $18,494.40 |
96,000 | $0.38322 | $36,789.12 |