
VJ0603Y332JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y332JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y332JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332JXACW1BC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y332JXAAC | Vishay Vitramon | 8,000 | 720-1973-2-ND | $0.37328 | Upgrade |
| VJ0603Y332JXAPW1BC | Vishay Vitramon | 14,294 | 720-VJ0603Y332JXAPW1BCCT-ND | $0.99000 | Parametric Equivalent |
| KGM15AR71H332JT | KYOCERA AVX | 19,763 | 478-KGM15AR71H332JTCT-ND | $0.99000 | Direct |
| C0603C332J5HACTU | KEMET | 6,088 | 399-C0603C332J5HACTUCT-ND | $3.37000 | Upgrade |
| C1608C0G1H332J080AA | TDK | 127,234 | 445-1599-1-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38480 | $19.24 |
| 100 | $0.33300 | $33.30 |
| 500 | $0.24648 | $123.24 |
| 1,000 | $0.21984 | $219.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18001 | $720.04 |
| 8,000 | $0.16524 | $1,321.92 |
| 12,000 | $0.15786 | $1,894.32 |
| 20,000 | $0.14968 | $2,993.60 |
| 28,000 | $0.14490 | $4,057.20 |
| 40,000 | $0.14030 | $5,612.00 |

