
VJ0603Y332JXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y332JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y332JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332JXAPW1BC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332JXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50600 | $5.06 |
| 50 | $0.35240 | $17.62 |
| 100 | $0.30510 | $30.51 |
| 500 | $0.19874 | $99.37 |
| 1,000 | $0.16350 | $163.50 |
| 2,500 | $0.15619 | $390.47 |
| 5,000 | $0.14997 | $749.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09606 | $1,440.90 |
| 30,000 | $0.09517 | $2,855.10 |
| 45,000 | $0.09471 | $4,261.95 |
| 75,000 | $0.09419 | $7,064.25 |

