
KGM15AR71H332JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H332JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H332JTCT-ND - Cut Tape (CT) 478-KGM15AR71H332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H332JT |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H332JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A332JT | KYOCERA AVX | 278 | 478-KGM15AR72A332JTCT-ND | $1.89000 | Upgrade |
| 06035C332J4Z2A | KYOCERA AVX | 4,257 | 478-KAF15AR71H332JTCT-ND | $2.55000 | Parametric Equivalent |
| C0603C332J5RACTU | KEMET | 137,687 | 399-C0603C332J5RACTUCT-ND | $3.04000 | Direct |
| C0603C332F5GACTU | KEMET | 33,230 | 399-C0603C332F5GACTUCT-ND | $11.10000 | Upgrade |
| C0603C332G5GACTU | KEMET | 10,658 | 399-C0603C332G5GACTUCT-ND | $6.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38480 | $19.24 |
| 100 | $0.33300 | $33.30 |
| 500 | $0.24616 | $123.08 |
| 1,000 | $0.21960 | $219.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17987 | $719.48 |
| 8,000 | $0.16515 | $1,321.20 |
| 12,000 | $0.15778 | $1,893.36 |
| 20,000 | $0.14963 | $2,992.60 |
| 28,000 | $0.14486 | $4,056.08 |
| 40,000 | $0.14028 | $5,611.20 |

