
VJ0603Y223JXXAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y223JXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXXACCT-ND - Cut Tape (CT) 720-VJ0603Y223JXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXXAC |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.41200 | $14.12 |
50 | $0.90980 | $45.49 |
100 | $0.67580 | $67.58 |
500 | $0.58726 | $293.63 |
1,000 | $0.49200 | $492.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36882 | $1,475.28 |
8,000 | $0.34371 | $2,749.68 |
12,000 | $0.33114 | $3,973.68 |
20,000 | $0.31722 | $6,344.40 |
28,000 | $0.30909 | $8,654.52 |
40,000 | $0.30126 | $12,050.40 |
48,000 | $0.29755 | $14,282.40 |
96,000 | $0.29293 | $28,121.28 |