VJ0603Y104MXJAB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 76,389
Unit Price: $1.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,398
Unit Price: $2.72000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 27,940
Unit Price: $2.80000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 106,296
Unit Price: $2.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.71771
Datasheet

Direct


KEMET
In Stock: 11,371
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 1,918,928
Unit Price: $0.66000
Datasheet

Direct


YAGEO
In Stock: 183,297
Unit Price: $0.66000
Datasheet

Direct


YAGEO
In Stock: 6,976,074
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 315,781
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,779,681
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04031
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104MXJAB

DigiKey Part Number
VJ0603Y104MXJAB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y104MXJAB
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104MXJAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable