0603YC104KAT4J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,578
Unit Price: $62.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.67956
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.67956
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.36837
Datasheet

Upgrade


KYOCERA AVX
In Stock: 126,463
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,417
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,478
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 406,347
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 469,369
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 863,097
Unit Price: $0.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 255,309
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 58,273
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC104KAT4J

DigiKey Part Number
0603YC104KAT4J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC104KAT4J
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC104KAT4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.