VJ0603Y104KNJAO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 76,389
Unit Price: $1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,398
Unit Price: $2.72000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 27,940
Unit Price: $2.80000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 106,296
Unit Price: $2.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.63170
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.71771
Datasheet

Direct


KEMET
In Stock: 11,371
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 1,918,928
Unit Price: $0.66000
Datasheet

Direct


YAGEO
In Stock: 183,297
Unit Price: $0.66000
Datasheet

Direct


YAGEO
In Stock: 6,976,074
Unit Price: $0.66000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 315,781
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,779,681
Unit Price: $0.82000
Datasheet
VJ0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KNJAO

DigiKey Part Number
VJ0603Y104KNJAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y104KNJAO
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KNJAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable