
VJ0603V104ZXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603V104ZXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603V104ZXQPW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0603V104ZXQPW1BC |
Description | CAP CER 0.1UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603V104ZXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104Z3VACTU | KEMET | 167,352 | 399-C0603C104Z3VACTUCT-ND | $2.38000 | Upgrade |
| C0603C104Z4VACTU | KEMET | 81,955 | 399-C0603C104Z4VACTUCT-ND | $0.82000 | Upgrade |
| KGM15AV51E104ZM | KYOCERA AVX | 48,243 | 478-KGM15AV51E104ZMCT-ND | $0.82000 | Upgrade |
| KGM15AV51E104ZT | KYOCERA AVX | 130,446 | 478-KGM15AV51E104ZTCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51460 | $25.73 |
| 100 | $0.44810 | $44.81 |
| 500 | $0.33774 | $168.87 |
| 1,000 | $0.30370 | $303.70 |
| 2,500 | $0.26782 | $669.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.23508 | $3,526.20 |

