VJ0603A4R7BXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $46.54361
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $46.07945
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.08970
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $11.93924
Datasheet

Direct


KYOCERA AVX
In Stock: 3,338
Unit Price: $48.46000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.67676
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,854
Unit Price: $25.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: $9.46024
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.36735
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24,134
Unit Price: $9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 30,225
Unit Price: $13.98000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $2.37727
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $12.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $12.11000
Datasheet
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A4R7BXBPW1BC

DigiKey Part Number
VJ0603A4R7BXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A4R7BXBPW1BC
Description
CAP CER 4.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A4R7BXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A4R7BXBACVishay Vitramon0VJ0603A4R7BXBAC-ND$46.54361Upgrade
VJ0603A4R7BXBAPVishay Vitramon0VJ0603A4R7BXBAP-ND$46.07945Upgrade
VJ0603A4R7BXBCW1BCVishay Vitramon0VJ0603A4R7BXBCW1BC-ND$4.08970Parametric Equivalent
KGM15ACG2A4R7BMKYOCERA AVX0478-KGM15ACG2A4R7BMTR-ND$11.93924Direct
KGM15ACG2A4R7BTKYOCERA AVX3,338478-KGM15ACG2A4R7BTCT-ND$48.46000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32899$4,934.85
Manufacturers Standard Package