
AC0603BRNPO0BN4R7 | |
---|---|
DigiKey Part Number | 13-AC0603BRNPO0BN4R7TR-ND - Tape & Reel (TR) 13-AC0603BRNPO0BN4R7CT-ND - Cut Tape (CT) 13-AC0603BRNPO0BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO0BN4R7 |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.25100 | $12.51 |
50 | $0.90560 | $45.28 |
100 | $0.79930 | $79.93 |
500 | $0.62052 | $310.26 |
1,000 | $0.56546 | $565.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48281 | $1,931.24 |
8,000 | $0.45214 | $3,617.12 |
12,000 | $0.43679 | $5,241.48 |
20,000 | $0.41977 | $8,395.40 |
28,000 | $0.40983 | $11,475.24 |
40,000 | $0.40026 | $16,010.40 |
48,000 | $0.39572 | $18,994.56 |
96,000 | $0.38046 | $36,524.16 |
100,000 | $0.37965 | $37,965.00 |