
GMC10CG4R7B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R7B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG4R7B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG4R7B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R7B100NTD |
Description | CAP0603 COG 4.7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.57900 | $5.79 |
| 50 | $0.40300 | $20.15 |
| 100 | $0.34920 | $34.92 |
| 500 | $0.25976 | $129.88 |
| 1,000 | $0.23219 | $232.19 |
| 2,500 | $0.20328 | $508.20 |
| 5,000 | $0.18585 | $929.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17153 | $1,715.30 |
| 20,000 | $0.15976 | $3,195.20 |
| 30,000 | $0.15386 | $4,615.80 |
| 50,000 | $0.14733 | $7,366.50 |
| 70,000 | $0.14351 | $10,045.70 |
| 100,000 | $0.13984 | $13,984.00 |
| 120,000 | $0.13810 | $16,572.00 |
| 240,000 | $0.13224 | $31,737.60 |
| 250,000 | $0.13193 | $32,982.50 |

