VJ0603A471GXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 141
Unit Price: $10.52000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,968
Unit Price: $1.81000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33024
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.83177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.06852
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.03501
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75217
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.67779
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4,048
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.22795
Datasheet

Direct


KYOCERA AVX
In Stock: 30,827
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.08080
Datasheet
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471GXAPW1BC

DigiKey Part Number
VJ0603A471GXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A471GXAPW1BC
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471GXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A471FXAACVishay Vitramon141720-VJ0603A471FXAACCT-ND$10.52000Upgrade
VJ0603A471FXAAPVishay Vitramon0VJ0603A471FXAAP-ND$3.66467Upgrade
VJ0603A471FXACW1BCVishay Vitramon5,968720-VJ0603A471FXACW1BCCT-ND$1.81000Upgrade
VJ0603A471FXAPW1BCVishay Vitramon0VJ0603A471FXAPW1BC-ND$0.33024Upgrade
VJ0603A471FXBCW1BCVishay Vitramon0VJ0603A471FXBCW1BC-ND$0.91766Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.22608$3,391.20
Manufacturers Standard Package