
VJ0603A471GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A471GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A471GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A471GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A471GXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A471GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.71800 | $7.18 |
| 50 | $0.50260 | $25.13 |
| 100 | $0.43810 | $43.81 |
| 500 | $0.34314 | $171.57 |
| 1,000 | $0.29640 | $296.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18530 | $741.20 |
| 8,000 | $0.17473 | $1,397.84 |
| 12,000 | $0.16518 | $1,982.16 |
| 20,000 | $0.16410 | $3,282.00 |
| 28,000 | $0.15495 | $4,338.60 |
| 40,000 | $0.15434 | $6,173.60 |
| 48,000 | $0.15405 | $7,394.40 |
| 96,000 | $0.15304 | $14,691.84 |
| 100,000 | $0.15298 | $15,298.00 |

