Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

KGM15ACG1H471GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471GM |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H471GT | KYOCERA AVX | 0 | 478-KAM15ACG1H471GTCT-ND | $3.12000 | Parametric Equivalent |
| KGM15ACG1H471GT | KYOCERA AVX | 30,827 | 478-KGM15ACG1H471GTCT-ND | $1.40000 | Parametric Equivalent |
| C0603C471G5GACTU | KEMET | 1,059 | 399-C0603C471G5GACTUCT-ND | $6.00000 | Direct |
| CC0603GPNPO9BN471 | YAGEO | 0 | 13-CC0603GPNPO9BN471TR-ND | $0.21439 | Direct |
| CC0603GRNPO9BN471 | YAGEO | 2,392 | 311-3286-1-ND | $1.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.22795 | $3,419.25 |





