Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A3R3CXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A3R3CXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A3R3CXJPW1BC |
Description | CAP CER 3.3PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A3R3CXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A3R3BXAAC | Vishay Vitramon | 0 | VJ0603A3R3BXAAC-ND | $0.77312 | Upgrade |
| VJ0603A3R3BXAAP | Vishay Vitramon | 0 | VJ0603A3R3BXAAP-ND | $4.06544 | Upgrade |
| VJ0603A3R3BXACW1BC | Vishay Vitramon | 1,444 | 720-VJ0603A3R3BXACW1BCCT-ND | $1.40000 | Upgrade |
| VJ0603A3R3BXAPW1BC | Vishay Vitramon | 0 | VJ0603A3R3BXAPW1BC-ND | $0.25439 | Upgrade |
| VJ0603A3R3BXBAC | Vishay Vitramon | 0 | VJ0603A3R3BXBAC-ND | $0.77312 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17895 | $2,684.25 |


