
VJ0603A3R3BXJCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A3R3BXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A3R3BXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A3R3BXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A3R3BXJCW1BC |
Description | CAP CER 3.3PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A3R3BXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.78400 | $7.84 |
50 | $0.55720 | $27.86 |
100 | $0.48610 | $48.61 |
500 | $0.36760 | $183.80 |
1,000 | $0.33117 | $331.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23758 | $950.32 |
8,000 | $0.22660 | $1,812.80 |
12,000 | $0.21683 | $2,601.96 |
20,000 | $0.21550 | $4,310.00 |
28,000 | $0.20621 | $5,773.88 |
40,000 | $0.20544 | $8,217.60 |
48,000 | $0.20508 | $9,843.84 |
96,000 | $0.20381 | $19,565.76 |
100,000 | $0.20374 | $20,374.00 |