
VJ0603A3R3BXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A3R3BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A3R3BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A3R3BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A3R3BXACW1BC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A3R3BXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H3R3BT | KYOCERA AVX | 2,897 | 478-KGM15ACG1H3R3BTCT-ND | $5.18000 | Direct |
| AC0603BRNPO9BN3R3 | WEC | 100,000 | 2266-AC0603BRNPO9BN3R3TR-ND | $0.16443 | Parametric Equivalent |
| C0603C339B5GACTU | KEMET | 5,567 | 399-17589-1-ND | $4.77000 | Parametric Equivalent |
| CBR06C339B5GAC | KEMET | 22,151 | 399-CBR06C339B5GACCT-ND | $1.81000 | Parametric Equivalent |
| CBR06C339B5GACAUTO | KEMET | 6,611 | 399-CBR06C339B5GACAUTOCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22151 | $886.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.55240 | $27.62 |
| 100 | $0.48260 | $48.26 |
| 500 | $0.35516 | $177.58 |
| 1,000 | $0.31612 | $316.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57060 | $28.53 |
| 100 | $0.49580 | $49.58 |
| 500 | $0.36816 | $184.08 |
| 1,000 | $0.32845 | $328.45 |

