Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603A222KXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A222KXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A222KXJPW1BC |
Description | CAP CER 2200PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A222KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A222FXJCW1BC | Vishay Vitramon | 5,021 | 720-1666-1-ND | $3.29000 | Upgrade |
| VJ0603A222FXJPW1BC | Vishay Vitramon | 0 | VJ0603A222FXJPW1BC-ND | $0.70852 | Upgrade |
| VJ0603A222GXJCW1BC | Vishay Vitramon | 0 | VJ0603A222GXJCW1BC-ND | $0.47753 | Upgrade |
| VJ0603A222GXJPW1BC | Vishay Vitramon | 14,148 | 720-VJ0603A222GXJPW1BCCT-ND | $2.22000 | Upgrade |
| VJ0603A222JXJPW1BC | Vishay Vitramon | 0 | VJ0603A222JXJPW1BC-ND | $0.32022 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.32022 | $4,803.30 |


