Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A121JXACW1BC | |
|---|---|
DigiKey Part Number | BC1237TR-ND - Tape & Reel (TR) BC1237CT-ND - Cut Tape (CT) BC1237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A121JXACW1BC |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A121JXCAC | Vishay Vitramon | 0 | VJ0603A121JXCAC-ND | $0.06938 | Upgrade |
| C0603C121J5GACTU | KEMET | 38,455 | 399-C0603C121J5GACTUCT-ND | $0.10000 | Direct |
| C1608NP01H121J080AA | TDK | 8,521 | 445-14058-1-ND | $0.10000 | Direct |
| CC0603JRNPO9BN121 | YAGEO | 162 | 311-1070-1-ND | $0.10000 | Direct |
| CL10C121JB8NNNC | Samsung Electro-Mechanics | 204,416 | 1276-1160-1-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.39460 | $39.46 |
| 500 | $0.29466 | $147.33 |
| 1,000 | $0.26391 | $263.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21783 | $871.32 |
| 8,000 | $0.20075 | $1,606.00 |
| 12,000 | $0.19220 | $2,306.40 |
| 20,000 | $0.18273 | $3,654.60 |
| 28,000 | $0.17720 | $4,961.60 |
| 40,000 | $0.17188 | $6,875.20 |








