
GRM1885C1H121JA01D | |
---|---|
DigiKey Part Number | 490-1429-2-ND - Tape & Reel (TR) 490-1429-1-ND - Cut Tape (CT) 490-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H121JA01D |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H121JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.41980 | $20.99 |
100 | $0.36470 | $36.47 |
500 | $0.27166 | $135.83 |
1,000 | $0.24301 | $243.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20430 | $817.20 |
8,000 | $0.18813 | $1,505.04 |
12,000 | $0.18005 | $2,160.60 |
20,000 | $0.17109 | $3,421.80 |
28,000 | $0.16586 | $4,644.08 |
40,000 | $0.16082 | $6,432.80 |
48,000 | $0.15844 | $7,605.12 |
96,000 | $0.15041 | $14,439.36 |
100,000 | $0.14999 | $14,999.00 |