
VJ0603A101JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A101JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A101JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXJCW1BC |
Description | CAP CER 100PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A101FXAAC | Vishay Vitramon | 7,925 | 720-VJ0603A101FXAACCT-ND | $11.51000 | Upgrade |
| VJ0603A101JXAAP | Vishay Vitramon | 7,302 | 720-VJ0603A101JXAAPCT-ND | $2.14000 | Upgrade |
| VJ0603A101JXBAC | Vishay Vitramon | 21,168 | 720-VJ0603A101JXBACCT-ND | $2.55000 | Upgrade |
| C0603C101J5GAC7411 | KEMET | 54,465 | 399-C0603C101J5GAC7411CT-ND | $0.82000 | Upgrade |
| C0603C101J5GACTU | KEMET | 752,005 | 399-C0603C101J5GACTUCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29020 | $29.02 |
| 500 | $0.21310 | $106.55 |
| 1,000 | $0.18942 | $189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15411 | $616.44 |
| 8,000 | $0.14102 | $1,128.16 |
| 12,000 | $0.13447 | $1,613.64 |
| 20,000 | $0.12722 | $2,544.40 |
| 28,000 | $0.12298 | $3,443.44 |
| 40,000 | $0.11890 | $4,756.00 |

