
C0603C101J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C101J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C101J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C101J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GAC7411 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42400 | $4.24 |
| 50 | $0.29040 | $14.52 |
| 100 | $0.25050 | $25.05 |
| 500 | $0.17280 | $86.40 |
| 1,000 | $0.14645 | $146.45 |
| 2,500 | $0.13429 | $335.72 |
| 5,000 | $0.12391 | $619.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08744 | $1,311.60 |
| 30,000 | $0.08662 | $2,598.60 |
| 45,000 | $0.08620 | $3,879.00 |
| 75,000 | $0.08571 | $6,428.25 |
| 105,000 | $0.08542 | $8,969.10 |
| 150,000 | $0.08513 | $12,769.50 |
| 180,000 | $0.08499 | $15,298.20 |
| 360,000 | $0.08451 | $30,423.60 |

