
VJ0603A101JXAAP | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JXAAPTR-ND - Tape & Reel (TR) 720-VJ0603A101JXAAPCT-ND - Cut Tape (CT) 720-VJ0603A101JXAAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXAAP |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXAAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.24100 | $12.41 |
| 50 | $0.89780 | $44.89 |
| 100 | $0.79170 | $79.17 |
| 500 | $0.61250 | $306.25 |
| 1,000 | $0.55734 | $557.34 |
| 2,500 | $0.49918 | $1,247.95 |
| 5,000 | $0.46417 | $2,320.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31866 | $3,186.60 |
| 20,000 | $0.29977 | $5,995.40 |
| 30,000 | $0.29031 | $8,709.30 |
| 50,000 | $0.27983 | $13,991.50 |
| 70,000 | $0.27370 | $19,159.00 |
| 100,000 | $0.26781 | $26,781.00 |

