VJ0402Y822KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44534
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44534
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44534
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,535
Unit Price: $3.05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.14261
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.14261
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16834
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,779
Unit Price: $1.56000
Datasheet

Upgrade


KEMET
In Stock: 22,368
Unit Price: $1.98000
Datasheet

Upgrade


KEMET
In Stock: 15,613
Unit Price: $2.80000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y822KXQPW1BC

DigiKey Part Number
VJ0402Y822KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y822KXQPW1BC
Description
CAP CER 8200PF 10V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y822KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.14261$7,130.50
Manufacturers Standard Package