
04023C822KAT2A | |
|---|---|
DigiKey Part Number | 478-1112-2-ND - Tape & Reel (TR) 478-1112-1-ND - Cut Tape (CT) 478-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C822KAT2A |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C822KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.89700 | $8.97 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.38361 | $383.61 |
| 2,500 | $0.34057 | $851.42 |
| 5,000 | $0.31471 | $1,573.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28551 | $2,855.10 |
| 20,000 | $0.26624 | $5,324.80 |
| 30,000 | $0.26511 | $7,953.30 |
| 50,000 | $0.26257 | $13,128.50 |
| 70,000 | $0.25677 | $17,973.90 |
| 100,000 | $0.25120 | $25,120.00 |
| 120,000 | $0.24856 | $29,827.20 |
| 240,000 | $0.24510 | $58,824.00 |
| 250,000 | $0.23919 | $59,797.50 |

