
VJ0402Y822KXAAC | |
---|---|
DigiKey Part Number | 720-VJ0402Y822KXAACTR-ND - Tape & Reel (TR) 720-VJ0402Y822KXAACCT-ND - Cut Tape (CT) 720-VJ0402Y822KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y822KXAAC |
Description | CAP CER 8200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y822KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.83600 | $18.36 |
50 | $1.35340 | $67.67 |
100 | $1.08090 | $108.09 |
500 | $0.95128 | $475.64 |
1,000 | $0.87885 | $878.85 |
2,500 | $0.79755 | $1,993.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59340 | $2,967.00 |
10,000 | $0.58868 | $5,886.80 |
15,000 | $0.58623 | $8,793.45 |
25,000 | $0.58344 | $14,586.00 |
35,000 | $0.58177 | $20,361.95 |
50,000 | $0.58012 | $29,006.00 |
60,000 | $0.57932 | $34,759.20 |