VJ0402Y122MXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.63194
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30984
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38794
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22140
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22140
Datasheet

Upgrade


Vishay Vitramon
In Stock: 47,650
Unit Price: $1.08000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.14327
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.42228
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,811
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 10,352
Unit Price: $0.91000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.58458
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.50802
Datasheet

Similar


KEMET
In Stock: 22,536
Unit Price: $3.23000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y122MXACW1BC

DigiKey Part Number
VJ0402Y122MXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y122MXACW1BC
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y122MXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16791$1,679.10
Manufacturers Standard Package