
VJ0402Y122KXAPW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ0402Y122KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y122KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y122KXAPW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0402Y122KXAPW1BC  | 
Description  | CAP CER 1200PF 50V X7R 0402  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0402Y122KXAPW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.59600 | $5.96 | 
| 50 | $0.41280 | $20.64 | 
| 100 | $0.35900 | $35.90 | 
| 500 | $0.25878 | $129.39 | 
| 1,000 | $0.23913 | $239.13 | 
| 2,500 | $0.20948 | $523.70 | 
| 5,000 | $0.19166 | $958.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.12856 | $6,428.00 | 
| 100,000 | $0.12769 | $12,769.00 | 
| 150,000 | $0.12724 | $19,086.00 | 
| 250,000 | $0.12673 | $31,682.50 | 
| 350,000 | $0.12642 | $44,247.00 | 
| 500,000 | $0.12612 | $63,060.00 | 

