
04025C122KAT2A | |
|---|---|
DigiKey Part Number | 478-1102-2-ND - Tape & Reel (TR) 478-1102-1-ND - Cut Tape (CT) 478-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C122KAT2A |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C122KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H122KA01D | Murata Electronics | 99,685 | 490-1304-1-ND | $0.10000 | Direct |
| GRM155R71H122KA01J | Murata Electronics | 39,759 | 490-6352-1-ND | $0.10000 | Direct |
| C0402C122J5GACTU | KEMET | 91,197 | 399-C0402C122J5GACTUCT-ND | $0.41000 | Upgrade |
| C0402C122J5RACTU | KEMET | 5,093 | 399-14418-1-ND | $0.45000 | Upgrade |
| GRM155R72A122KA01D | Murata Electronics | 15,400 | 490-GRM155R72A122KA01DCT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.39960 | $19.98 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.25618 | $128.09 |
| 1,000 | $0.22880 | $228.80 |
| 2,500 | $0.19991 | $499.78 |
| 5,000 | $0.18253 | $912.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16825 | $1,682.50 |
| 20,000 | $0.15650 | $3,130.00 |
| 30,000 | $0.15062 | $4,518.60 |
| 50,000 | $0.14411 | $7,205.50 |
| 70,000 | $0.14030 | $9,821.00 |
| 100,000 | $0.13664 | $13,664.00 |

