
VJ0402Y101JXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y101JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y101JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y101JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y101JXACW1BC |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y101JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.59600 | $5.96 |
50 | $0.41340 | $20.67 |
100 | $0.35940 | $35.94 |
500 | $0.26762 | $133.81 |
1,000 | $0.23943 | $239.43 |
2,500 | $0.20975 | $524.38 |
5,000 | $0.19191 | $959.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17723 | $1,772.30 |
20,000 | $0.16516 | $3,303.20 |
30,000 | $0.15911 | $4,773.30 |
50,000 | $0.15242 | $7,621.00 |
70,000 | $0.14850 | $10,395.00 |
100,000 | $0.14474 | $14,474.00 |
120,000 | $0.14296 | $17,155.20 |
240,000 | $0.13695 | $32,868.00 |
250,000 | $0.13663 | $34,157.50 |