Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402G105KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1849-2-ND - Tape & Reel (TR) 720-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402G105KXXCW1BC |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402X105K250CT | Walsin Technology Corporation | 699,922 | 1292-0402X105K250CT-ND | $17.00000 | Parametric Equivalent |
| C0402B105K025T | Holy Stone Enterprise Co., Ltd. | 908 | 4587-C0402B105K025TCT-ND | $17.00000 | Parametric Equivalent |
| C1005X5R1E105K050BC | TDK | 1,478,677 | 445-9066-1-ND | $17.00000 | Parametric Equivalent |
| C1005X5R1E105K050EC | TDK | 69,311 | 445-C1005X5R1E105K050ECCT-ND | $18.00000 | Parametric Equivalent |
| CC0402KRX5R8BB105 | YAGEO | 82,529 | 311-1698-1-ND | $45.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16732 | $1,673.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |













