SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402B105K025T

DigiKey Part Number
4587-C0402B105K025TTR-ND - Tape & Reel (TR)
4587-C0402B105K025TCT-ND - Cut Tape (CT)
4587-C0402B105K025TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402B105K025T
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
50$0.23000$11.50
100$0.19830$19.83
500$0.14294$71.47
1,000$0.12621$126.21
2,500$0.10848$271.20
5,000$0.09785$489.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08912$891.20
20,000$0.08194$1,638.80
30,000$0.07835$2,350.50
50,000$0.07438$3,719.00
70,000$0.07205$5,043.50
100,000$0.06982$6,982.00
120,000$0.06876$8,251.20
240,000$0.06519$15,645.60
250,000$0.06500$16,250.00
Manufacturers Standard Package