VJ0402A820FXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.26556
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03595
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,900
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.33365
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.08628
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08148
Datasheet

Parametric Equivalent


YAGEO
In Stock: 124,063
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.34196
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 91,748
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07779
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,866
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.07136
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 64,023
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.07043
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A820FXACW1BC

DigiKey Part Number
720-VJ0402A820FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A820FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A820FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A820FXACW1BC
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A820FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.96900$9.69
50$0.69460$34.73
100$0.60930$60.93
500$0.46638$233.19
1,000$0.42237$422.37
2,500$0.37596$939.90
5,000$0.34803$1,740.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32172$3,217.20
20,000$0.30615$6,123.00
30,000$0.29668$8,900.40
50,000$0.28619$14,309.50
70,000$0.28005$19,603.50
100,000$0.27415$27,415.00
120,000$0.27136$32,563.20
240,000$0.26194$62,865.60
250,000$0.26144$65,360.00
Manufacturers Standard Package