Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402A470GXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A470GXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A470GXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A470GXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A470GXQCW1BC |
Description | CAP CER 47PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470GXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53800 | $5.38 |
| 50 | $0.37200 | $18.60 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23872 | $119.36 |
| 1,000 | $0.21302 | $213.02 |
| 2,500 | $0.18601 | $465.03 |
| 5,000 | $0.16975 | $848.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15639 | $1,563.90 |
| 20,000 | $0.14540 | $2,908.00 |
| 30,000 | $0.13990 | $4,197.00 |
| 50,000 | $0.13380 | $6,690.00 |
| 70,000 | $0.13024 | $9,116.80 |
| 100,000 | $0.12681 | $12,681.00 |
| 120,000 | $0.12519 | $15,022.80 |
| 240,000 | $0.11972 | $28,732.80 |
| 250,000 | $0.11943 | $29,857.50 |



