47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A470GXACW1BC

DigiKey Part Number
720-VJ0402A470GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A470GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A470GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A470GXACW1BC
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A470GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A470FXACW1BCVishay Vitramon9,990720-VJ0402A470FXACW1BCCT-ND$1.56000Upgrade
VJ0402A470FXBACVishay Vitramon5,053720-VJ0402A470FXBACCT-ND$13.98000Upgrade
CC0402FRNPO9BN470YAGEO89,645311-1646-1-ND$0.82000Upgrade
0402N470G500CTWalsin Technology Corporation12,1511292-1323-1-ND$0.82000Parametric Equivalent
AC0402GRNPO9BN470YAGEO8,88813-AC0402GRNPO9BN470CT-ND$0.90000Parametric Equivalent
In-Stock: 4,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.41100$20.55
100$0.35680$35.68
500$0.26474$132.37
1,000$0.23653$236.53
2,500$0.20682$517.05
5,000$0.18893$944.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17424$1,742.40
20,000$0.16215$3,243.00
30,000$0.15610$4,683.00
50,000$0.14940$7,470.00
70,000$0.14548$10,183.60
100,000$0.14171$14,171.00
Manufacturers Standard Package