
0402N470G500CT | |
|---|---|
DigiKey Part Number | 1292-1323-2-ND - Tape & Reel (TR) 1292-1323-1-ND - Cut Tape (CT) 1292-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N470G500CT |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N470G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.07900 | $3.95 |
| 100 | $0.06660 | $6.66 |
| 500 | $0.04572 | $22.86 |
| 1,000 | $0.03930 | $39.30 |
| 2,500 | $0.03259 | $81.48 |
| 5,000 | $0.02858 | $142.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02531 | $253.10 |
| 20,000 | $0.02262 | $452.40 |
| 30,000 | $0.02127 | $638.10 |
| 50,000 | $0.01979 | $989.50 |
| 70,000 | $0.01892 | $1,324.40 |
| 100,000 | $0.01809 | $1,809.00 |

